Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4333M000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel43W5626RL
Cut Tape43W5626
Product RangeB82464P4 Series
Your Part Number
502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.520 |
| 100+ | $1.450 |
| 250+ | $1.370 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4333M000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel43W5626RL
Cut Tape43W5626
Product RangeB82464P4 Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.075ohm
Self Resonant Frequency-
DC Current Rating1.85A
Inductor Case Style10.4mm x 10.4mm x 4.8mm
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
-
Inductor Case Style
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.075ohm
DC Current Rating
1.85A
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
