Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472P6474M000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel80P3741RL
Cut Tape80P3741
Product RangeB82472P6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.460 |
| 25+ | $1.300 |
| 50+ | $1.280 |
| 100+ | $1.240 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
| 2500+ | $0.991 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472P6474M000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel80P3741RL
Cut Tape80P3741
Product RangeB82472P6 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeB82472P6 Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
B82472P6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
290mA
Saturation Current (Isat)
250mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
2ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for B82472P6474M000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
