Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82473M1223K000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel63W5807RL
Cut Tape63W5807
Product RangeB82473M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.070 |
| 100+ | $1.010 |
| 250+ | $0.951 |
| 500+ | $0.907 |
| 1000+ | $0.906 |
| 5000+ | $0.892 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82473M1223K000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel63W5807RL
Cut Tape63W5807
Product RangeB82473M1 Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.11ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case Style8.3mm x 7.3mm x 5.5mm
Product RangeB82473M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8.3mm
Product Width7.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case Style
8.3mm x 7.3mm x 5.5mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.11ohm
DC Current Rating
1.5A
Product Range
B82473M1 Series
Inductor Construction
Unshielded
Product Length
8.3mm
Product Height
5.5mm
Alternatives for B82473M1223K000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
