Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D6392M603Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AH8802RL
Cut Tape75AH8802
Product RangeB82477D6 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 25+ | $2.320 |
| 100+ | $2.230 |
| 250+ | $1.930 |
| 500+ | $1.890 |
| 1000+ | $1.860 |
| 5000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D6392M603Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AH8802RL
Cut Tape75AH8802
Product RangeB82477D6 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)7.05A
Inductor ConstructionShielded
Saturation Current (Isat)16.1A
Product RangeB82477D6 Series
Power Inductor Case12.5mm x 12.5mm x 10.5mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
B82477D6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.05A
Saturation Current (Isat)
16.1A
Power Inductor Case
12.5mm x 12.5mm x 10.5mm
DC Resistance Max
0.018ohm
Product Length
12.5mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
