Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D6682M603Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AH8804RL
Cut Tape75AH8804
Product RangeB82477D6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.250 |
| 100+ | $2.150 |
| 250+ | $1.860 |
| 500+ | $1.820 |
| 1000+ | $1.790 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D6682M603Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AH8804RL
Cut Tape75AH8804
Product RangeB82477D6 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Power Inductor Case12.5mm x 12.5mm x 10.5mm
Product RangeB82477D6 Series
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 10.5mm
DC Resistance Max
0.021ohm
Product Length
12.5mm
Product Height
10.5mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
11.8A
Product Range
B82477D6 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
