Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4473M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel12P7303RL
Cut Tape12P7303
Product RangeB82477P4 Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $0.983 |
| 100+ | $0.948 |
| 250+ | $0.929 |
| 500+ | $0.910 |
| 1000+ | $0.891 |
| 5000+ | $0.873 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4473M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel12P7303RL
Cut Tape12P7303
Product RangeB82477P4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeB82477P4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.067ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477P4473M000 is a surface mount shielded Power Inductor with ferrite core. This B82477P series magnetically shielded inductor features enamel copper wire, winding welded to terminals and injection moulded base. This inductor's terminals are made of CuSn6P base Ni/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
- High mechanical stability
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.067ohm
Product Length
12.5mm
Product Height
8.5mm
Alternatives for B82477P4473M000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
