Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82478A1103MCopy
Newark Part No.13J5650
Product RangeB82478A1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82478A1103MCopy
Newark Part No.13J5650
Product RangeB82478A1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.5A
DC Current Rating3.5A
Inductor Construction-
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
Self Resonant Frequency Min20MHz
Inductor Case StyleSMD
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
DC Current Rating
3.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.5A
Inductor Construction
-
Product Range
B82478A1 Series
Self Resonant Frequency Min
20MHz
DC Resistance Max
60mohm
Product Length
14mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
