Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82479A1474M000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94W7828
Product RangeB82479A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.030 |
| 750+ | $1.010 |
| 1250+ | $0.985 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$257.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82479A1474M000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94W7828
Product RangeB82479A1 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)820mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeB82479A1 Series
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
B82479A1 Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
820mA
Saturation Current (Isat)
1.4A
DC Resistance Max
0.85ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
