Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82496C3479J000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W7835
Re-Reel13J5683RL
Cut Tape13J5683
Product RangeB82496C SIMID Series
Your Part Number
8,073 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.200 | $0.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.270 |
| 20+ | $0.261 |
| 30+ | $0.253 |
| 50+ | $0.239 |
| 100+ | $0.228 |
| 250+ | $0.213 |
| 500+ | $0.203 |
| 1000+ | $0.193 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.200 |
| 24000+ | $0.187 |
| 40000+ | $0.179 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3479J000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W7835
Re-Reel13J5683RL
Cut Tape13J5683
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.1ohm
Self Resonant Frequency7GHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
800mA
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
