Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0153A024Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2282RL
Cut Tape70AK2282
Product RangeERU24 B82559 Series
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.030 | $9.03 |
| Total Price | $9.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 25+ | $7.180 |
| 50+ | $7.040 |
| 100+ | $6.900 |
| 250+ | $6.750 |
| 500+ | $6.600 |
| 5000+ | $6.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0153A024Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2282RL
Cut Tape70AK2282
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)25.5A
Inductor ConstructionShielded
Saturation Current (Isat)24.6A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max2800µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height17.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
2800µohm
Product Length
22.8mm
Product Height
17.9mm
RMS Current (Irms)
25.5A
Saturation Current (Isat)
24.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
