Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0222A013.Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel96K7719RL
Cut Tape96K7719
Product RangeERU13 B82559 Series
Your Part Number
96 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.080 |
| 25+ | $2.920 |
| 50+ | $2.770 |
| 100+ | $2.610 |
| 500+ | $2.310 |
| 1000+ | $2.270 |
| 2500+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0222A013.Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel96K7719RL
Cut Tape96K7719
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance2.15µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeERU13 B82559 Series
Power Inductor Case13mm x 10.7mm x 4.95mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82559 series SMT Power Inductor with ferrite core and an enamel copper flat wire winding. It is suitable for use in DC/DC converters, VRM modules and POL converters.
- Magnetically shielded
- Helically wound
- Self-leaded construction under body termination
- Very high rated current
- Extremely low DC resistance
- Very low profile and smallest possible footprint
- Suitable for pick and place processes
- Lead-free tinned terminals
Technical Specifications
Inductance
2.15µH
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
15A
Power Inductor Case
13mm x 10.7mm x 4.95mm
DC Resistance Max
-
Product Length
13mm
Product Height
4.95mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
