Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A3152A024Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel72AK9472RL
Cut Tape72AK9472
Product RangeERU24 B82559 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.150 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $7.740 |
| 25+ | $7.260 |
| 50+ | $6.920 |
| 100+ | $6.480 |
| 250+ | $6.040 |
| 500+ | $5.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A3152A024Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel72AK9472RL
Cut Tape72AK9472
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)47.1A
Inductor ConstructionShielded
Saturation Current (Isat)79.3A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max650µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height12.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
650µohm
Product Length
22.8mm
Product Height
12.45mm
RMS Current (Irms)
47.1A
Saturation Current (Isat)
79.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
