Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A4222A020Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52X5865
Product RangeERU20 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $7.640 |
| 25+ | $7.340 |
| 50+ | $7.060 |
| 100+ | $6.730 |
| 250+ | $6.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A4222A020Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52X5865
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeERU20 B82559 Series
DC Resistance Max1200µohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height12.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
43A
DC Resistance Max
1200µohm
Product Length
21.5mm
Product Height
12.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
