Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B6682A019Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2309RL
Cut Tape70AK2309
Product RangeERU19 B82559 Series
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.870 | $5.87 |
| Total Price | $5.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 25+ | $4.670 |
| 50+ | $4.440 |
| 100+ | $4.020 |
| 250+ | $3.890 |
| 500+ | $3.820 |
| 5000+ | $3.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B6682A019Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2309RL
Cut Tape70AK2309
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)12.7A
Inductor ConstructionShielded
Saturation Current (Isat)21.3A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max7600µohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height7.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
7600µohm
Product Length
18.5mm
Product Height
7.65mm
RMS Current (Irms)
12.7A
Saturation Current (Isat)
21.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
