Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82782N1103H100Copy
Newark Part No.72AK9478
Product RangeADM32FSC Series
Your Part Number
2,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $2.530 |
| 25+ | $2.360 |
| 50+ | $2.150 |
| 100+ | $1.950 |
| 250+ | $1.730 |
| 1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82782N1103H100Copy
Newark Part No.72AK9478
Product RangeADM32FSC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)1.06A
Product RangeADM32FSC Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ADM32FSC Series
DC Resistance Max
0.42ohm
Product Length
3.9mm
Product Height
2.5mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
1.06A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
