Print Page
1,550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.247 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.080 | $0.247 |
| 10+ | $1.200 | $0.247 |
| 25+ | $1.180 | $0.247 |
| 50+ | $1.150 | $0.247 |
| 100+ | $1.120 | $0.247 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 500+ | $0.922 | $0.507 |
| 1000+ | $0.894 | $0.507 |
| 2000+ | $0.865 | $0.507 |
| 3000+ | $0.857 | $0.507 |
| 5000+ | $0.851 | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532C0G1H224J320KACopy
Newark Part No.
Full Reel68AH9478
Cut Tape13T1111
Product RangeC Series
Also Known AsC4532C0G1H224JT000N
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for C4532C0G1H224J320KA
5 Products Found
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C4532C0G1H224J320KA SMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/1843162-40.jpg)