Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA1A2C0G1E100D030BA SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0201 [0603 Metric], ± 0.5pF, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/05X9640-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA1A2C0G1E100D030BACopy
Newark Part No.
Re-Reel41AH1869
Cut Tape41AH1869
Product RangeCGA Series
Also Known AsCGA1A2C0G1E100DT0YNN
Your Part Number
25,150 In Stock
Need more?
14800 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10350 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $0.540 |
| 25+ | $0.520 |
| 50+ | $0.500 |
| 100+ | $0.480 |
| 250+ | $0.380 |
| 1000+ | $0.320 |
| 2500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA1A2C0G1E100D030BACopy
Newark Part No.
Re-Reel41AH1869
Cut Tape41AH1869
Product RangeCGA Series
Also Known AsCGA1A2C0G1E100DT0YNN
Technical Datasheet
Capacitance10pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Voltage(AC)
-
Capacitance Tolerance
± 0.5pF
Product Range
CGA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA1A2C0G1E100D030BA
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
