Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF5030NIT-471M-DCopy
Newark Part No.01AC4832
Product RangeCLF-NI-D Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.939 |
| 25+ | $0.839 |
| 50+ | $0.819 |
| 100+ | $0.801 |
| 250+ | $0.752 |
| 1000+ | $0.686 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-471M-DCopy
Newark Part No.01AC4832
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Power Inductor Case5.3mm x 5mm x 2.7mm
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max4.4ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
170mA
Saturation Current (Isat)
240mA
Product Range
CLF-NI-D Series
DC Resistance Max
4.4ohm
Product Length
5.3mm
Product Height
2.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
