Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF5030NIT-6R8N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AC4833RL
Cut Tape01AC4833
Product RangeCLF-NI-D Series
Your Part Number
647 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.916 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.916 |
| 10+ | $0.774 |
| 15+ | $0.733 |
| 25+ | $0.691 |
| 50+ | $0.674 |
| 125+ | $0.657 |
| 250+ | $0.616 |
| 500+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-6R8N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AC4833RL
Cut Tape01AC4833
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.07A
Product RangeCLF-NI-D Series
Power Inductor Case5.3mm x 5mm x 2.7mm
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 30%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.07A
Power Inductor Case
5.3mm x 5mm x 2.7mm
DC Resistance Max
0.075ohm
Product Length
5.3mm
Product Height
2.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
