Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-151M-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AC4857RL
Cut Tape01AC4857
Product RangeCLF-NI-D Series
Your Part Number
844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.900 |
| 25+ | $0.802 |
| 50+ | $0.783 |
| 100+ | $0.763 |
| 500+ | $0.683 |
| 1000+ | $0.635 |
| 2500+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-151M-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AC4857RL
Cut Tape01AC4857
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)690mA
Product RangeCLF-NI-D Series
Power Inductor Case7.4mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
950mA
Saturation Current (Isat)
690mA
Power Inductor Case
7.4mm x 7mm x 4.5mm
DC Resistance Max
0.43ohm
Product Length
7.4mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
