Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-1R5N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel68AK4190RL
Cut Tape68AK4190
Product RangeCLF-NI-D Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.900 |
| 25+ | $0.802 |
| 50+ | $0.783 |
| 100+ | $0.763 |
| 500+ | $0.683 |
| 1000+ | $0.635 |
| 2500+ | $0.601 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-1R5N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel68AK4190RL
Cut Tape68AK4190
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.01ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
