Print Page
1,041 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.641 |
| 25+ | $0.615 |
| 50+ | $0.587 |
| 100+ | $0.561 |
| 500+ | $0.395 |
| 1000+ | $0.389 |
| 2500+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG11X7R1C226MRT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5053
Product RangeFG Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length5.5mm
Product Width4mm
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Range
FG Series
Product Length
5.5mm
Product Height
7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

