Print Page
680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 10+ | $0.508 |
| 25+ | $0.460 |
| 50+ | $0.413 |
| 100+ | $0.366 |
| 500+ | $0.269 |
| 1000+ | $0.233 |
| 2500+ | $0.230 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG16X7R2A334KNT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5060
Product RangeFG Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length5.5mm
Product Width3.5mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Range
FG Series
Product Length
5.5mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

