Print Page
666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.333 |
| 10+ | $0.179 |
| 25+ | $0.161 |
| 50+ | $0.143 |
| 100+ | $0.125 |
| 500+ | $0.088 |
| 1000+ | $0.085 |
| 2500+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG18C0G2A040CNT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5064
Product RangeFG Series
Technical Datasheet
Capacitance4pF
Voltage(DC)100V
Capacitance Tolerance± 0.25pF
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length4mm
Product Width2.5mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4pF
Capacitance Tolerance
± 0.25pF
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Range
FG Series
Product Length
4mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

