Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFHV-10ANCopy
Newark Part No.60AK8200
Product RangeFHV Series
Also Known As60729YS701K4HDA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.520 |
| 5+ | $88.380 |
| 10+ | $86.350 |
| 25+ | $85.010 |
| 50+ | $83.660 |
Price for:Each
Minimum: 1
Multiple: 1
$90.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFHV-10ANCopy
Newark Part No.60AK8200
Product RangeFHV Series
Also Known As60729YS701K4HDA
Technical Datasheet
Capacitance700pF
Voltage(DC)50kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5S
Lead Spacing-
Capacitor TerminalsScrew
Product RangeFHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
FHV-10AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 700pF with ±10% tolerance
- Rated voltage is 50kV DC
- Withstanding voltage is 75kV DC [1min. insulating liquid]
- 0.1% maximum dissipation factor
- 10,000Mohm minimum insulation resistance
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
700pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
FHV Series
Operating Temperature Max
85°C
Voltage(DC)
50kV
Dielectric Characteristic
Y5S
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
