Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK GLF1608T220M Power Inductor (SMD), 22 µH, 100 mA, Shielded, GLF Series, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/81AH9100-40.jpg)
ManufacturerTDK
Manufacturer Part NoGLF1608T220MCopy
Newark Part No.33P6931
Product RangeGLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoGLF1608T220MCopy
Newark Part No.33P6931
Product RangeGLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeGLF Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
GLF Series
DC Resistance Max
3ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
