Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHPL758040FR33MRD3PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH7369
Product RangeHPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.570 |
| 25+ | $2.440 |
| 50+ | $2.310 |
| 100+ | $2.200 |
| 250+ | $2.070 |
| 1000+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL758040FR33MRD3PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH7369
Product RangeHPL Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)43A
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)25A
DC Current Rating43A
Product RangeHPL Series
Inductor Case / Package-
DC Resistance Max610µohm
Inductance Tolerance± 20%
Product Length7.5mm
Core MaterialFerrite
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Saturation Current (Isat)
25A
Product Range
HPL Series
DC Resistance Max
610µohm
Product Length
7.5mm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
43A
Inductor Construction
-
DC Current Rating
43A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
