Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1005GAD152AT000 Ferrite Bead, 0402 [1005 Metric], 200 ohm, 400 mA, MAF Series, 0.7 ohm](https://mexico.newark.com/productimages/standard/en_US/3773300-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1005GAD152AT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH0767RL
Cut Tape69AH0767
Product RangeMAF Series
Your Part Number
2,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.264 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 25+ | $0.130 |
| 100+ | $0.112 |
| 250+ | $0.106 |
| 500+ | $0.099 |
| 1000+ | $0.091 |
| 2500+ | $0.083 |
| 5000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1005GAD152AT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH0767RL
Cut Tape69AH0767
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance200ohm
DC Current Rating400mA
Product RangeMAF Series
DC Resistance Max0.7ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
400mA
DC Resistance Max
0.7ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
200ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
