Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608A2R2JT000 Multilayer Inductor, 2.2 µH, 1 ohm, 80 MHz, 30 mA, 0603 [1608 Metric], MLF Series](https://mexico.newark.com/productimages/standard/en_US/69AH1148-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608A2R2JT000Copy
Newark Part No.69AH1158
Product RangeMLF Series
Your Part Number
1,269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $3.860 |
| 25+ | $3.600 |
| 50+ | $3.340 |
| 100+ | $3.120 |
| 250+ | $2.900 |
| 1000+ | $2.720 |
| 2500+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$38.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608A2R2JT000Copy
Newark Part No.69AH1158
Product RangeMLF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1ohm
Self Resonant Frequency80MHz
DC Current Rating30mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1ohm
DC Current Rating
30mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
