Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608E6R8JT000 Multilayer Inductor, 6.8 µH, 1.3 ohm, 40 MHz, 15 mA, 0603 [1608 Metric], MLF Series](https://mexico.newark.com/productimages/standard/en_US/69AH1148-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608E6R8JT000Copy
Newark Part No.69AH1192
Product RangeMLF Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $3.860 |
| 25+ | $3.600 |
| 50+ | $3.340 |
| 100+ | $3.120 |
| 250+ | $2.900 |
| 1000+ | $2.720 |
| 2500+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$38.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E6R8JT000Copy
Newark Part No.69AH1192
Product RangeMLF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.3ohm
Self Resonant Frequency40MHz
DC Current Rating15mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.3ohm
DC Current Rating
15mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
