Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1608B33NJ Multilayer Inductor, 33 nH, 500 mohm, 1.8 GHz, 500 mA, 0603 [1608 Metric], MLG Series](https://mexico.newark.com/productimages/standard/en_US/33P7487-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1608B33NJCopy
Newark Part No.33P7513
Product RangeMLG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1608B33NJCopy
Newark Part No.33P7513
Product RangeMLG Series
Technical Datasheet
Inductance33nH
DC Resistance Max500mohm
Self Resonant Frequency1.8GHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
500mohm
DC Current Rating
500mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
