Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLG1608B4N7S Multilayer Inductor, 4.7 nH, 150 mohm, 5 GHz, 600 mA, 0603 [1608 Metric], MLG Series](https://mexico.newark.com/productimages/standard/en_US/33P7487-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLG1608B4N7SCopy
Newark Part No.33P7515
Product RangeMLG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1608B4N7SCopy
Newark Part No.33P7515
Product RangeMLG Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max150mohm
Self Resonant Frequency5GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLG Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
150mohm
DC Current Rating
600mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
