Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLJ1608WR18JT000Copy
Newark Part No.50AJ4260
Product RangeMLJ Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $4.220 |
| 25+ | $3.960 |
| 50+ | $3.680 |
| 100+ | $3.440 |
| 250+ | $3.200 |
| 1000+ | $3.000 |
| 2500+ | $2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$42.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1608WR18JT000Copy
Newark Part No.50AJ4260
Product RangeMLJ Series
Technical Datasheet
Inductance0.18µH
DC Resistance Max0.2ohm
Self Resonant Frequency320MHz
DC Current Rating650mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.18µH
Self Resonant Frequency
320MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.2ohm
DC Current Rating
650mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
