Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ1608DR10DT000.Copy
Newark Part No.23AC7130
Product RangeMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.048 |
| 20000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608DR10DT000.Copy
Newark Part No.23AC7130
Product RangeMLZ Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.14ohm
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100nH
Product Range
MLZ Series
Inductor Construction
Shielded
DC Resistance Max
0.14ohm
Inductance Tolerance
± 20%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for MLZ1608DR10DT000.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
