Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ1608M150WTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2785RL
Cut Tape70AK2785
Product RangeMLZ Series
Your Part Number
3,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.130 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.130 |
| 20+ | $0.125 |
| 30+ | $0.120 |
| 50+ | $0.114 |
| 100+ | $0.109 |
| 250+ | $0.104 |
| 500+ | $0.098 |
| 1000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M150WTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2785RL
Cut Tape70AK2785
Product RangeMLZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)70mA
Product RangeMLZ Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
MLZ Series
DC Resistance Max
1.5ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
70mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
