Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005A102ETD25 Ferrite Bead, 0402 [1005 Metric], 1 kohm, 250 mA, MMZ-E Series, 1.2 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005A102ETD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH1436RL
Cut Tape69AH1436
Product RangeMMZ-E Series
Your Part Number
6,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 25+ | $0.168 |
| 100+ | $0.139 |
| 250+ | $0.123 |
| 500+ | $0.113 |
| 1000+ | $0.099 |
| 2500+ | $0.095 |
| 5000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005A102ETD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH1436RL
Cut Tape69AH1436
Product RangeMMZ-E Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating250mA
Product RangeMMZ-E Series
DC Resistance Max1.2ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
250mA
DC Resistance Max
1.2ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
MMZ-E Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
