Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005Y301CT000 Ferrite Bead, 0402 [1005 Metric], 300 ohm, 250 mA, MMZ Series, 0.38 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/89R3070-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005Y301CT000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel91R2341
Re-Reel89R3070RL
Cut Tape89R3070
Product RangeMMZ Series
Your Part Number
16,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.103 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.043 |
| 100+ | $0.038 |
| 250+ | $0.030 |
| 500+ | $0.027 |
| 1000+ | $0.024 |
| 2500+ | $0.021 |
| 5000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.017 |
| 30000+ | $0.016 |
| 50000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005Y301CT000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel91R2341
Re-Reel89R3070RL
Cut Tape89R3070
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance300ohm
DC Current Rating250mA
Product RangeMMZ Series
DC Resistance Max0.38ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MMZ1005Y301CT000
1 Product Found
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
250mA
DC Resistance Max
0.38ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
