Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608B301CTAH0 Ferrite Bead, 0603 [1608 Metric], 300 ohm, 500 mA, MMZ Series, 0.25 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/33P7574-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608B301CTAH0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33P7585RL
Cut Tape33P7585
Product RangeMMZ Series
Your Part Number
4,834 In Stock
36,958 more incoming. You can reserve stock now
2855 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1979 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.047 |
| 100+ | $0.042 |
| 250+ | $0.037 |
| 500+ | $0.034 |
| 1000+ | $0.030 |
| 2500+ | $0.027 |
| 5000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608B301CTAH0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33P7585RL
Cut Tape33P7585
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance300ohm
DC Current Rating500mA
Product RangeMMZ Series
DC Resistance Max0.25ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
500mA
DC Resistance Max
0.25ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
