Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012R102A Ferrite Bead, 0805 [2012 Metric], 1 kohm, 500 mA, MMZ Series, 300 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/33P7615-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ2012R102ACopy
Newark Part No.33P7615
Product RangeMMZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ2012R102ACopy
Newark Part No.33P7615
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating500mA
Product RangeMMZ Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
500mA
DC Resistance Max
300mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
