Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012R300AT000 Ferrite Bead, 0805 [2012 Metric], 30 ohm, 1.5 A, MMZ Series, 50 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/33P7615-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ2012R300AT000Copy
Newark Part No.33P7618
Product RangeMMZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ2012R300AT000Copy
Newark Part No.33P7618
Product RangeMMZ Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance30ohm
DC Current Rating1.5A
Product RangeMMZ Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1.5A
DC Resistance Max
50mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
