Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608S102ATA00 Ferrite Bead, 0603 [1608 Metric], 1 kohm, 800 mA, MPZ Series, 300 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/03AJ2312-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608S102ATA00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5553
Cut Tape03AJ2307
Product RangeMPZ Series
Your Part Number
21,937 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.053 |
| 100+ | $0.048 |
| 250+ | $0.042 |
| 500+ | $0.038 |
| 1000+ | $0.035 |
| 2500+ | $0.032 |
| 5000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.058 |
| 12000+ | $0.055 |
| 20000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608S102ATA00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5553
Cut Tape03AJ2307
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating800mA
Product RangeMPZ Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
800mA
DC Resistance Max
300mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPZ1608S102ATA00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
