Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ2012S300AT000 Ferrite Bead, 0805 [2012 Metric], 30 ohm, 6 A, MPZ Series, 0.01 ohm, ± 10ohm](https://mexico.newark.com/productimages/standard/en_US/26M1701-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ2012S300AT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5566
Re-Reel26M1701RL
Cut Tape26M1701
Product RangeMPZ Series
Your Part Number
48,000 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.034 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.083 |
| 30+ | $0.066 |
| 100+ | $0.060 |
| 250+ | $0.053 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
| 2500+ | $0.039 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.034 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ2012S300AT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5566
Re-Reel26M1701RL
Cut Tape26M1701
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance30ohm
DC Current Rating6A
Product RangeMPZ Series
DC Resistance Max0.01ohm
Impedance Tolerance± 10ohm
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TDK MPZ 2012 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).
- EIA 2012 standard chip size
- Impedance values at 100MHz is 120 ohm
- Operating temperature range of -55°C to 125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.01ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MPZ Series
Impedance Tolerance
± 10ohm
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPZ2012S300AT000
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
