Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLC565050T-1R2K-PF Wirewound Inductor, 1.2 µH, 0.035 ohm, 70 MHz, 1.7 A, 2220 [5650 Metric], NLC Series](https://mexico.newark.com/productimages/standard/en_US/28AC0074-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLC565050T-1R2K-PFCopy
Newark Part No.33P7834
Product RangeNLC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLC565050T-1R2K-PFCopy
Newark Part No.33P7834
Product RangeNLC Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.035ohm
Self Resonant Frequency70MHz
DC Current Rating1.7A
Inductor Case / Package2220 [5650 Metric]
Product RangeNLC Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
70MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
0.035ohm
DC Current Rating
1.7A
Product Range
NLC Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
