Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLV25T-1R0J-EFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AC5583
Re-Reel31Y3253RL
Cut Tape31Y3253
Product RangeNLV25-EF Series
Your Part Number
29 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.175 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 25+ | $0.148 |
| 100+ | $0.126 |
| 250+ | $0.118 |
| 500+ | $0.108 |
| 1000+ | $0.100 |
| 2500+ | $0.095 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.122 |
| 6000+ | $0.118 |
| 10000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-1R0J-EFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AC5583
Re-Reel31Y3253RL
Cut Tape31Y3253
Product RangeNLV25-EF Series
Technical Datasheet
Inductance1µH
DC Resistance Max1.1ohm
Self Resonant Frequency245MHz
DC Current Rating245mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV25-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
245MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
NLV25-EF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
1.1ohm
DC Current Rating
245mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
