Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF10145T-100M2R5-PFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel64AH8426
Re-Reel90R0599
Cut Tape90R0599
Product RangeSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.854 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.854 |
| 25+ | $0.706 |
| 100+ | $0.572 |
| 250+ | $0.524 |
| 500+ | $0.513 |
| 1000+ | $0.503 |
| 5000+ | $0.403 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.657 |
| 1500+ | $0.635 |
| 2500+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-100M2R5-PFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel64AH8426
Re-Reel90R0599
Cut Tape90R0599
Product RangeSLF Series
Technical Datasheet
Product RangeSLF Series
Inductance10µH
RMS Current (Irms)3A
Saturation Current (Isat)2.5A
DC Resistance Max0.0364ohm
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
SLF Series
RMS Current (Irms)
3A
DC Resistance Max
0.0364ohm
Inductance Tolerance
± 20%
Product Length
10.1mm
Product Height
4.5mm
Inductance
10µH
Saturation Current (Isat)
2.5A
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductor Construction
Shielded
Product Width
10.1mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for SLF10145T-100M2R5-PF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
