Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-101M1R9-HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6078RL
Cut Tape50AJ6078
Product RangeSLF-H Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.430 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $1.180 |
| 1000+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-101M1R9-HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6078RL
Cut Tape50AJ6078
Product RangeSLF-H Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSLF-H Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SLF-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.8A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.15ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
