Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6025T-101MR33-PFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AJ8787RL
Cut Tape32AJ8787
Product RangeSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.804 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 25+ | $0.672 |
| 100+ | $0.566 |
| 250+ | $0.565 |
| 500+ | $0.564 |
| 1000+ | $0.529 |
| 2500+ | $0.526 |
| 5000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-101MR33-PFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AJ8787RL
Cut Tape32AJ8787
Product RangeSLF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeSLF Series
Power Inductor Case6mm x 6mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
470mA
Saturation Current (Isat)
330mA
Power Inductor Case
6mm x 6mm x 2.5mm
DC Resistance Max
0.6ohm
Product Length
6mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
