Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6025T-150MR88-PFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3113RL
Cut Tape70AK3113
Product RangeSLF Series
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.804 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 25+ | $0.672 |
| 100+ | $0.566 |
| 250+ | $0.560 |
| 500+ | $0.553 |
| 1000+ | $0.478 |
| 2500+ | $0.477 |
| 5000+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-150MR88-PFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3113RL
Cut Tape70AK3113
Product RangeSLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.085ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
880mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
