Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-100M-HZRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel70AK3134RL
Cut Tape70AK3134
Product RangeSPM-HZR Series
Your Part Number
458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.980 |
| 25+ | $1.750 |
| 50+ | $1.710 |
| 100+ | $1.670 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-100M-HZRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel70AK3134RL
Cut Tape70AK3134
Product RangeSPM-HZR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0244ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0244ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
