Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VC-1R5M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN8266
Product RangeSPM-VC-D Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 25+ | $5.470 |
| 100+ | $5.180 |
| 250+ | $4.790 |
| 500+ | $4.380 |
| 1000+ | $3.870 |
| 5000+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VC-1R5M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN8266
Product RangeSPM-VC-D Series
Inductance1.5µH
RMS Current (Irms)22.3A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0027ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
22.3A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
